N-Channel Power MOSFET with 100V Drain-to-Source Voltage (Vdss) and 140A Continuous Drain Current (ID). Features low 3.5mR Rds On resistance and high 500W Max Power Dissipation. Through-hole mounting in a TO-220 package. Operates from -55°C to 175°C with 9.55nF input capacitance. Lead-free and RoHS compliant.
Alpha & Omega AOT290L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT290L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
