Alpha & Omega AOT296L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.785nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT296L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.