
Alpha & Omega AOT404 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 105V |
| Input Capacitance | 2.445nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOT404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.