
The AOT410L is a 100V power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 333W and is mounted through a hole. The device is RoHS compliant and features a maximum Rds On of 6.5mR. It is part of the SDMOS series and is packaged in a TO-220 case.
Alpha & Omega AOT410L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 7.95nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT410L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
