
The AOT412 is a TO-220 packaged SDMOS MOSFET with a maximum drain to source voltage of 100V and a continuous drain current of 60A. It has a maximum power dissipation of 150W and is RoHS compliant. The device is designed for operation over a temperature range of -55°C to 175°C.
Alpha & Omega AOT412 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.22nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Rds On Max | 15.8mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.