
Alpha & Omega AOT414 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.