
The AOT416 is a 100V SDMOS MOSFET with a continuous drain current of 42A. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 150W. The device is packaged in a TO-220 case and is suitable for lead-free applications. The AOT416 is RoHS compliant and suitable for use in a variety of electronic circuits.
Alpha & Omega AOT416 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.