N-channel Power MOSFET with 600V Drain-Source Voltage (Vdss) and 37A Continuous Drain Current (ID). Features low 99mΩ Rds(on) and high 417W Max Power Dissipation. This through-hole component is housed in a TO-220-3 package and operates from -55°C to 150°C. Includes 2.154nF input capacitance and is lead-free.
Alpha & Omega AOT42S60L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.154nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 99mR |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT42S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.