
The AOT480L is a SDMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 180A and a drain to source voltage of 80V. The device is packaged in a TO-220 case and is mounted through a hole. The AOT480L is RoHS compliant and has a maximum power dissipation of 333W.
Alpha & Omega AOT480L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 7.82nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT480L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
