The AOT500 is a TO-220 packaged N-channel MOSFET with a maximum drain to source voltage of 33V and a continuous drain current of 80A. It has a maximum power dissipation of 115W and is RoHS compliant. The MOSFET is designed for operation over a temperature range of -55°C to 175°C and has a maximum input capacitance of 5.5nF.
Alpha & Omega AOT500 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 33V |
| Input Capacitance | 5.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.