Alpha & Omega AOT5B60D technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 23A |
| Max Power Dissipation | 82.4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 98ns |
| RoHS Compliant | Yes |
| Series | Alpha IGBT™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT5B60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.