Alpha & Omega AOT9N40L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 760pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT9N40L to view detailed technical specifications.
No datasheet is available for this part.