Alpha & Omega AOT9N70 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 700V |
| Input Capacitance | 1.63nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT9N70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.