
The AOTF10N60 MOSFET features a maximum drain to source voltage of 600V and a continuous drain current of 10A. It has a maximum power dissipation of 50W and an on-resistance of 750mR. The device is packaged in a TO-220-3 package and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Alpha & Omega AOTF10N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF10N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
