
N-channel enhancement mode power MOSFET featuring a 650V drain-source voltage and 10A continuous drain current. This single-element transistor is housed in a TO-220F package with a 3-pin through-hole configuration and a tab. Key electrical characteristics include a maximum drain-source resistance of 1000 mOhm at 10V, typical gate charge of 27.7 nC at 10V, and typical input capacitance of 1369 pF at 25V. Maximum power dissipation is 50W, with an operating temperature range from -55°C to 150°C.
Alpha & Omega AOTF10N65 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 650V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 1000@10VmOhm |
| Typical Gate Charge @ Vgs | 27.7@10VnC |
| Typical Gate Charge @ 10V | 27.7nC |
| Typical Input Capacitance @ Vds | 1369@25VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOTF10N65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.