
Alpha & Omega AOTF11N62 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 620V |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF11N62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
