
N-channel enhancement mode power MOSFET featuring 400V drain-source voltage and 20A continuous drain current. This single-element transistor is housed in a TO-220F package with a 3-pin through-hole configuration, offering a maximum power dissipation of 40000mW. Key electrical characteristics include a ±30V gate-source voltage rating and a typical input capacitance of 1898pF at 25V. Operating temperature range spans from -55°C to 150°C.
Alpha & Omega AOTF20N40L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 400V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 20A |
| Maximum Gate Threshold Voltage | 4.3V |
| Maximum Drain Source Resistance | 250@10VmOhm |
| Typical Gate Charge @ Vgs | 37@10VnC |
| Typical Gate Charge @ 10V | 37nC |
| Typical Input Capacitance @ Vds | 1898@25VpF |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOTF20N40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.