
N-channel enhancement mode power MOSFET with a 60V drain-source voltage and 7A continuous drain current. Features a TO-220F package with 3 through-hole pins and a tab, offering a 2.54mm pin pitch. Maximum power dissipation is 23500mW, with a low drain-source on-resistance of 19mOhm at 10V. Operating temperature range spans from -55°C to 175°C.
Alpha & Omega AOTF2618L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 19@10VmOhm |
| Typical Gate Charge @ Vgs | 14@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 14nC |
| Typical Input Capacitance @ Vds | 950@30VpF |
| Maximum Power Dissipation | 23500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOTF2618L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.