
N-channel Power MOSFET featuring 600V drain-to-source voltage and 27A continuous drain current. This Metal-oxide Semiconductor FET offers a low 160mΩ Rds On (max) and 1.294nF input capacitance. Designed for through-hole mounting in a TO-220-3 package, it supports a maximum power dissipation of 50W and operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in rail/tube packaging.
Alpha & Omega AOTF27S60L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.294nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF27S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
