
Alpha & Omega AOTF2918L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.43nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOTF2918L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
