Alpha & Omega AOTF404 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 105V |
| Input Capacitance | 2.445nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.