
Alpha & Omega AOTF450L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 235pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 700mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF450L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
