
The AOTF4N60 is a 600V power MOSFET with a continuous drain current of 4A. It features a TO-220-3 package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 35W. The AOTF4N60 is RoHS compliant and suitable for use in high-power applications.
Alpha & Omega AOTF4N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 615pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF4N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.