
The AOTF5N50FD is a power transistor with a maximum drain to source voltage of 500V and continuous drain current of 5A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C. The AOTF5N50FD is designed for use in high-power applications and has a maximum power dissipation of 35W.
Alpha & Omega AOTF5N50FD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 530pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF5N50FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
