
The AOTF8N60 is a power MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 8A. It features a TO-220-3 package with a maximum power dissipation of 50W. The device is RoHS compliant and operates over a temperature range of -55°C to 150°C. It has a maximum input capacitance of 1.37nF and a maximum Rds on resistance of 900mR.
Alpha & Omega AOTF8N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.37nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF8N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.