
Alpha & Omega AOTF9N90 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 2.56nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Rds On Max | 1.3R |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF9N90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.