
Alpha & Omega AOW482 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 4.87nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOW482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.