The AOWF12N60 is a 600V power transistor with a continuous drain current of 12A and a maximum power dissipation of 28W. It is packaged in a TO-262-3 case and is designed for through hole mounting. The transistor has an input capacitance of 2.1nF and a maximum on-resistance of 550mR. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Alpha & Omega AOWF12N60 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOWF12N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.