Alpha & Omega AOWF15S65 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 841pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Rds On Max | 290mR |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOWF15S65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.