
Alpha & Omega AOZ1014AI technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1014AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.