
The AOZ1015AI is a surface mount, positive output DC/DC controller from Alpha & Omega. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 16V and a minimum input voltage of 4.5V. It features an adjustable output voltage of up to 16V and a maximum output current of 1.5A. The AOZ1015AI is packaged in a SOIC package and is available on cut tape.
Alpha & Omega AOZ1015AI technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1015AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.