The AOZ1022PI is an adjustable DC/DC controller from Alpha & Omega, designed for use in a variety of applications. It operates over an input voltage range of 4.5V to 18V and can produce an output voltage between 800mV and 18V. The device is capable of delivering up to 3A of output current. It features a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. The AOZ1022PI is part of the EZBuck series and includes a synchronous rectifier for improved efficiency.
Alpha & Omega AOZ1022PI technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1022PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.