
The AOZ1038PI is a surface mount DC/DC controller from Alpha & Omega with a maximum input voltage of 18V and minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum output voltage of 18V and a maximum output current of 6A. It features an adjustable output type and a synchronous rectifier.
Alpha & Omega AOZ1038PI technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1038PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
