
Alpha & Omega AOZ1056AI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1056AI to view detailed technical specifications.
No datasheet is available for this part.