Alpha & Omega AOZ1081AI technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ1081AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.