Alpha & Omega AOZ1083CI technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1083CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
