Alpha & Omega AOZ1094AIL technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1094AIL to view detailed technical specifications.
No datasheet is available for this part.