
Adjustable DC/DC switching regulator, current-mode control, with a maximum output current of 3A and a maximum output voltage of 27V. Features a wide input voltage range from 4.5V to 27V and a switching frequency up to 425kHz. This surface mount device, housed in an SO package, offers a single positive output. Operating temperature range is -40°C to 85°C.
Alpha & Omega AOZ1212AI technical specifications.
| Package/Case | SO |
| Max Input Voltage | 27V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22.95V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1212AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
