The AOZ1237QI-02 is a single-output DC/DC controller from Alpha & Omega, featuring an adjustable output voltage range of 2.7V to 24V and a maximum output current of 8A. This IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The AOZ1237QI-02 is RoHS compliant and part of the EZBuck series, which includes synchronous rectification for improved efficiency.
Alpha & Omega AOZ1237QI-02 technical specifications.
| Max Input Voltage | 24V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1237QI-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.