Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 0.6V to 22V and a maximum output current of 4A. Input voltage range spans from 4.5V to 26V. Features a single output and operates as a switching regulator. Housed in an 8-pin SOIC EP package with gull-wing leads for surface mounting, measuring 4.96mm x 3.9mm x 1.5mm. Operating temperature range is -40°C to 85°C.
Alpha & Omega AOZ1254PI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.96 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 22V |
| Maximum Output Current | 4A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 26V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOZ1254PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.