
High-efficiency, current-mode switching regulator and controller for DC-DC conversion. Features a 1.2A output current, adjustable output voltage from 800mV to 26V, and a maximum switching frequency of 1.8MHz. Operates with input voltages ranging from 3V to 26V, offering up to 95% efficiency. Packaged in a compact SOT-23-6 surface-mount case, this RoHS-compliant component is ideal for power management applications.
Alpha & Omega AOZ1280CI technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Frequency | 1.5MHz |
| Max Input Voltage | 26V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1280CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
