
High-performance DC/DC switching regulator and controller featuring current-mode operation. Delivers up to 1.8A output current with an adjustable output voltage range from 800mV to 22.1V. Operates with an input voltage range of 3V to 26V and a maximum switching frequency of 1.5MHz. Surface mountable in a DFN package, this positive output regulator is RoHS compliant and suitable for operation between -40°C and 85°C.
Alpha & Omega AOZ1281DI technical specifications.
| Package/Case | DFN |
| Frequency | 1.5MHz |
| Max Input Voltage | 26V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22.1V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1281DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
