Alpha & Omega AOZ1320CI-02 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1320CI-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
