
Alpha & Omega AOZ1320CI-04 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.88mm |
| Interface | On/Off |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1320CI-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
