Alpha & Omega AOZ1320DI-05 technical specifications.
| Package/Case | DFN |
| Height | 0.73mm |
| Interface | On/Off |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1320DI-05 to view detailed technical specifications.
No datasheet is available for this part.