The AOZ1321DI-06L is a single-output hot swap controller from Alpha & Omega. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 2A. The device is available in a quantity of 3000 units per reel, packaged in tape and reel format. It is compliant with RoHS regulations. The controller features a high-side output configuration and is designed for on/off interface applications.
Alpha & Omega AOZ1321DI-06L technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1321DI-06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.