
The AOZ1341EI is a dual high side power switch from Alpha & Omega, featuring fault protection against over temperature and reverse current. It operates at a maximum output current of 1A and has a maximum operating temperature of 125°C. The device is packaged in MSOP and is RoHS compliant. It is available in a tape and reel packaging format.
Alpha & Omega AOZ1341EI technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1341EI to view detailed technical specifications.
No datasheet is available for this part.