
Single-channel, surface-mount buffer/inverter based peripheral driver with two inputs and one high-side output. Features over-temperature fault protection and an On/Off interface. Operating temperature range from -40°C to 125°C, packaged in SOIC for cut tape distribution. RoHS compliant.
Alpha & Omega AOZ1360AIL technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1360AIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
