Alpha & Omega AOZ1401DI technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | DFN |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1401DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.