
Single-output DC-DC step-down controller and regulator, operating from 2.5V to 5.5V input, delivering a fixed output voltage from 0.6V to 5.5V with a maximum output current of 1.5A. Features 85% efficiency and a switching regulator for optimized power conversion. Housed in an 8-pin DFN EP package with exposed pad, measuring 2mm x 3mm x 0.75mm, designed for surface mounting. Operates across a temperature range of -40°C to 85°C.
Alpha & Omega AOZ1615DI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 85% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOZ1615DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.